Inductor RF Molded Wirewound 220uH 10% 796KHz 20Q-Factor Ferrite 0.17A 3.4Ohm DCR 2220 T/R
Checking distributor stock and pricing after the page loads.
Yageo NLC565050T-221K-N technical specifications.
| Package/Case | 2220 |
| Core Material | Ferrite |
| DC Current | 170mA |
| DC Resistance (DCR) | 3.4R |
| Depth | 5.3mm |
| Inductance | 220uH |
| Length | 5.9mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9MHz |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.