This ferrite wirewound inductor has a nominal inductance of 2.2uH with a tolerance of 10%. It is designed for use in RF applications and has a maximum DC current rating of 1.3A. The inductor's self-resonant frequency is at least 42MHz, and its minimum quality factor is 10. The inductor is available in a 2220 case size with a product length of 5.9mm and a height and depth of 5.3mm. Operating temperature range is from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Yageo NLC565050T-2R2K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 1.3A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 42MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.