The NLC565050T-2R7K-N is a 2220 ferrite inductor from Yageo with a DC current rating of 1.2A and a DC resistance of 70mR. It has a self resonant frequency of 37MHz and is RoHS compliant. The inductor is available in tape and reel packaging and has a tolerance of 10%. It operates over a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2220 |
| Core Material | Ferrite |
| DC Current | 1.2A |
| DC Resistance (DCR) | 70mR |
| Depth | 5.3mm |
| Inductance | 2.7uH |
| Length | 5.9mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 37MHz |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |