This 33uH inductor features a wirewound construction with a ferrite core material. It has a tolerance of 10% and a maximum DC current rating of 0.4A. The device is designed for surface mount applications and has a case size of 2220. Operating temperature range is from -25 to 85°C.
Checking distributor stock and pricing after the page loads.
Yageo NLC565050T-330K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 0.62Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 10.5MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.