The Yageo NLC565050T-470K-N is a fixed inductor with a core material of ferrite, packaged in a 2220 case. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The inductor is RoHS compliant and suitable for surface mount applications. Its self resonant frequency is 8.5MHz, and it has a DC resistance of 850mR. The inductor is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Yageo NLC565050T-470K-N technical specifications.
| Package/Case | 2220 |
| Core Material | Ferrite |
| DC Current | 340mA |
| DC Resistance (DCR) | 850mR |
| Depth | 5.3mm |
| Inductance | 47uH |
| Length | 5.9mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.5MHz |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.