Inductor RF Molded Wirewound 47uH 10% 2.52MHz 10Q-Factor Ferrite 0.34A 0.85Ohm DCR 2220 T/R
Yageo NLC565050T-470K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.34A |
| Maximum Saturation Current | 0.34A |
| Max DC Resistance | 0.85Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 8.5MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo NLC565050T-470K-S to view detailed technical specifications.
No datasheet is available for this part.