This 470uH inductor features a wirewound construction with a ferrite core and molded protection style. It has a tolerance of 10% and a maximum DC current of 0.12A. The inductor's minimum quality factor is 20 and minimum self resonant frequency is 2.6MHz. It measures 5.9mm in length and 5.3mm in height and depth, with a case size of 2220. Operating temperature range is -25 to 85°C.
Yageo NLC565050T-471K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.12A |
| Maximum Saturation Current | 0.12A |
| Max DC Resistance | 7Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 2.6MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo NLC565050T-471K-S to view detailed technical specifications.
No datasheet is available for this part.