This 5.6uH inductor features a wirewound ferrite core and a molded protection style. It has a tolerance of 10% and a maximum DC current of 0.88A. The inductor's minimum quality factor is 10 and its minimum self resonant frequency is 26MHz. It is designed for surface mount applications and has a case size of 2220. The operating temperature range is from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Yageo NLC565050T-5R6K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.88A |
| Maximum Saturation Current | 0.88A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 26MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.