This 680uH wirewound ferrite inductor features a molded protection style and a tolerance of 10%. It has a maximum DC current of 0.1A and a maximum saturation current of 0.1A. The inductor's maximum DC resistance is 10 ohms, and its minimum quality factor is 20. It has a minimum self resonant frequency of 2.2MHz. The inductor is available in a 2220 surface mount package and has a height of 5.3mm. It operates over a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Yageo NLC565050T-681K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.1A |
| Max DC Resistance | 10Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 2.2MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.