This is a surface mount ferrite wirewound inductor with a type RF design, molded protection style, and a core material of ferrite. It has an inductance of 8.2uH with a tolerance of 10%. The inductor's maximum DC current and saturation current are both 0.75A, and its maximum DC resistance is 0.18 ohms. The minimum quality factor is 10, and the minimum self resonant frequency is 22M. The inductor is available in a 2220 case size with a product length of 5.9mm, height of 5.3mm, and product depth of 5.3mm. It operates between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
Yageo NLC565050T-8R2K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.75A |
| Maximum Saturation Current | 0.75A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 22MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.