Inductor Power Shielded Wirewound 800nH 20% 100KHz Iron 17A 2.9mOhm DCR RDL Plate
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17A |
| Maximum Saturation Current | 27A |
| Max DC Resistance | 0.0029(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 8.2mm |
| Product Depth | 8.2mm |
| Height | 7mm |
| RoHS Version | 2002/95/EC |