Inductor Power Shielded Wirewound 800nH 20% 100KHz Iron 31A 1.3mOhm DCR RDL Plate
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 31A |
| Maximum Saturation Current | 45A |
| Max DC Resistance | 0.0013(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 11.5mm |
| Product Depth | 11.5mm |
| Height | 10.5mm |
| RoHS Version | 2002/95/EC |