The NSF1310-R80MHF is a shielded wirewound inductor from Yageo with a core material of iron and a tolerance of 20%. It has a maximum DC current rating of 39A and a maximum saturation current of 50A. The inductor's inductance is 0.8uH, with a maximum DC resistance of 0.00075 ohms. The inductor is available in a radial lead style with a product length and depth of 12.7mm and a height of 10.5mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 39A |
| Maximum Saturation Current | 50A |
| Max DC Resistance | 0.00075(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 12.7mm |
| Product Depth | 12.7mm |
| Height | 10.5mm |
| RoHS Version | 2002/95/EC |