The P6SMB11CA/TR7 is a bidirectional transient voltage suppressor diode from Yageo, featuring a silicon element and a maximum operating temperature of 150 degrees Celsius. It has a maximum power dissipation of 5W and a maximum non-repetitive peak reverse power dissipation of 600W. The diode is packaged in a DO-214AA package type and has a minimum operating temperature of -65 degrees Celsius. The P6SMB11CA/TR7 is suitable for use in applications where voltage suppression is required, with a breakdown voltage range of 10.5 to 11.6V.
Yageo P6SMB11CA/TR7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 9.4 |
| Breakdown Voltage-Min | 10.5 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 11.6 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo P6SMB11CA/TR7 to view detailed technical specifications.
No datasheet is available for this part.