The P6SMB250CA/TR7 is a bidirectional transient voltage suppressor diode with a maximum breakdown voltage of 263V and a maximum non-repetitive peak reverse power dissipation of 600W. It features a silicon diode element and a dual terminal position. The device is packaged in a DO-214AA package type, which is a 2-pin R-PDSO-C2 package. The P6SMB250CA/TR7 operates over a temperature range of -65°C to 150°C and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 214 |
| Breakdown Voltage-Min | 237 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 263 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |