The P6SMB39CA/TR13 is a bidirectional transient voltage suppressor diode from Yageo. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is available in a DO-214AA package type. It has a maximum reverse voltage of 33.3V and a maximum breakdown voltage of 41V. The diode can handle a maximum non-repetitive peak reverse power dissipation of 600W and a maximum power dissipation of 5W.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33.3 |
| Breakdown Voltage-Min | 37.1 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 41 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |