The Yageo P6SMB400A/TR13 is a unidirectional transient voltage suppressor diode with a maximum reverse voltage of 420V and a maximum non-repetitive peak reverse power dissipation of 600W. It features a silicon diode element and a DO-214AA package. The diode operates within a temperature range of -65°C to 150°C and is suitable for use in high-temperature applications. The device is available in a 2-terminal configuration with a dual terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 342 |
| Breakdown Voltage-Min | 380 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 420 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |