This 2-terminal resistor from Yageo features a maximum operating temperature of 170°C and a resistance of 0.002 ohms. It is a fixed resistor with a tolerance of 1% and is packaged in a halogen-free, RoHS-compliant form. The resistor measures 6.35mm in length, 3.18mm in width, and 0.63mm in height. It is suitable for use in a variety of applications, with a minimum operating temperature of -55°C.
Yageo PA2512FKF7W0R002L technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Package Width | 3.18 |
| Package Height | 0.63 |
| Manufacturer Series | PA |
| Series | PA |
| Resistance | 0.002 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo PA2512FKF7W0R002L to view detailed technical specifications.
No datasheet is available for this part.