Yageo PA2512JKF070R005E technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Package Width | 3.18 |
| Package Height | 0.63 |
| Resistance | 0.005 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo PA2512JKF070R005E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.