The PBY100505T-100T-N is a 0402 ferrite bead from Yageo with a maximum DC current rating of 1A and impedance of 10 ohms. It has a tolerance of 30% and a maximum DC resistance of 0.03 ohms. The bead measures 0.6mm in height, 1.1mm in length, and 0.6mm in depth. It operates within a temperature range of -55°C to 125°C.
Yageo PBY100505T-100T-N technical specifications.
| Maximum DC Current | 1A |
| Type | Multi-Layer |
| Impedance | 10Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.03Ohm |
| Tolerance | 30% |
| Height | 0.6mm |
| Product Length | 1.1mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.