This 0402 ferrite bead from Yageo features a maximum DC current of 1 and an impedance of 10. The component has a tolerance of 25% and operates within a temperature range of -55 to 125°C. The ferrite bead is a multi-layer type with a maximum DC resistance of 0.03 and a test frequency of 100M.
Yageo PBY100505T-100Y-N technical specifications.
| Maximum DC Current | 1A |
| Type | Multi-Layer |
| Impedance | 10Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.03Ohm |
| Tolerance | 25% |
| Height | 0.6mm |
| Product Length | 1.1mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.