This 0402 ferrite bead from Yageo features a maximum DC current of 1 and an impedance of 10 ohms. It has a tolerance of 25% and operates within a temperature range of -55 to 125°C. The bead measures 0.6mm in height and 1.1mm in length, with a depth of 0.6mm. It is suitable for use in high-frequency applications, with a test frequency of 100MHz.
Yageo PBY100505T-100Y-S technical specifications.
| Maximum DC Current | 1A |
| Type | Multi-Layer |
| Impedance | 10Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.03Ohm |
| Tolerance | 25% |
| Height | 0.6mm |
| Product Length | 1.1mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.