Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.8A 0.25Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
Yageo PBY160808T-102Y-N technical specifications.
| Package/Case | 1603 |
| Current Rating | 800mA |
| DC Resistance-Max | 250mR |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.