This 0603 ferrite bead from Yageo features a maximum impedance of 180 and a tolerance of 25%. It operates within a temperature range of -55°C to 125°C. The bead has a maximum DC current rating of 2 and a maximum DC resistance of 0.09. It is suitable for use in high-frequency applications, with a test frequency of 100 MHz.
Checking distributor stock and pricing after the page loads.
Yageo PBY160808T-181Y-N technical specifications.
| Maximum DC Current | 2A |
| Type | Multi-Layer |
| Impedance | 180Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.09Ohm |
| Tolerance | 25% |
| Height | 1mm |
| Product Length | 1.8mm |
| Product Depth | 1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.