Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 1.5A 0.12Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
Yageo PBY160808T-301Y-N technical specifications.
| Package/Case | 0603 |
| Current Rating | 1.5A |
| DC Resistance-Max | 120mR |
| Impedance | 300R |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.