The PBY160808T-680Y-N is a 0603 ferrite bead from Yageo with a maximum impedance of 68 and a tolerance of 25%. It operates within a temperature range of -55°C to 125°C. This ferrite bead is designed for use in high-frequency applications and has a maximum DC current rating of 2.5.
Checking distributor stock and pricing after the page loads.
Yageo PBY160808T-680Y-N technical specifications.
| Maximum DC Current | 2.5A |
| Type | Multi-Layer |
| Impedance | 68Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.05Ohm |
| Tolerance | 25% |
| Height | 1mm |
| Product Length | 1.8mm |
| Product Depth | 1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.