The PBY160808T-800Y-N is a multi-layer ferrite bead from Yageo with an impedance of 80 and a maximum DC current of 2.5A. It has a tolerance of 25% and is available in a 0603 case size. The bead operates within a temperature range of -55°C to 125°C and has a maximum DC resistance of 0.05. It is designed for use in high-frequency applications and is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
Yageo PBY160808T-800Y-N technical specifications.
| Maximum DC Current | 2.5A |
| Type | Multi-Layer |
| Impedance | 80Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.05Ohm |
| Tolerance | 25% |
| Height | 1mm |
| Product Length | 1.8mm |
| Product Depth | 1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.