Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 1.5A 0.12Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
Yageo PBY201209T-102Y-N technical specifications.
| Package/Case | 0805 |
| Current Rating | 800mA |
| DC Resistance-Max | 120mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.