The PBY201209T-400Y-N is an 0805 ferrite bead from Yageo, featuring a maximum impedance of 40 and a tolerance of 25%. It operates within a temperature range of -55 to 125°C. This ferrite bead is designed for use in various applications, with a maximum DC current rating of 3.
Yageo PBY201209T-400Y-N technical specifications.
| Maximum DC Current | 3A |
| Type | Multi-Layer |
| Impedance | 40Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.02Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.