Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 3A 0.025Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
Yageo PBY201209T-500Y-N technical specifications.
| Package/Case | 0805 |
| Current Rating | 4A |
| DC Resistance-Max | 25mR |
| Impedance | 50R |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.