The PBY201209T-601Y-S is an 0805 multi-layer ferrite bead from Yageo with a maximum impedance of 600 and a tolerance of 25%. It has a maximum operating temperature range of -55 to 125°C. The bead is designed for use in a variety of applications, including those requiring high-frequency operation up to 100 MHz. The component's dimensions are 2.2mm in length and 1.45mm in depth, with a height of 1.1mm. It can handle a maximum DC current of 2A.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 2A |
| Type | Multi-Layer |
| Impedance | 600Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |