The PBY201209T-900Y-N is an 0805 ferrite bead from Yageo with a maximum DC current rating of 3 and impedance of 90. It has a tolerance of 25% and operates over a temperature range of -55 to 125°C. The bead has a case size of 0805 and dimensions of 2.2mm in length, 1.45mm in depth, and 1.1mm in height.
Yageo PBY201209T-900Y-N technical specifications.
| Maximum DC Current | 3A |
| Type | Multi-Layer |
| Impedance | 90Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.04Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.