This 1206 ferrite bead from Yageo features a maximum impedance of 30 and a tolerance of 30%. It operates within a temperature range of -55°C to 125°C. The bead has a maximum DC current rating of 4 and a maximum DC resistance of 0.015. It is a multi-layer type with a case size of 1206.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 4A |
| Type | Multi-Layer |
| Impedance | 30Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.015Ohm |
| Tolerance | 30% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |