Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 4A 0.02Ohm DCR 1206 T/R
Checking distributor stock and pricing after the page loads.
Yageo PBY321611T-500Y-N technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 4A |
| DC Resistance-Max | 20mR |
| Impedance | 50R |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.