This ferrite bead from Yageo features a maximum DC current of 4 and an impedance of 60. It has a tolerance of 25% and is available in a 1206 case size. The bead operates within a temperature range of -55°C to 125°C and has a maximum DC resistance of 0.02. It is suitable for use in applications requiring a high level of electrical isolation.
Checking distributor stock and pricing after the page loads.
Yageo PBY321611T-600Y-N technical specifications.
| Maximum DC Current | 4A |
| Type | Multi-Layer |
| Impedance | 60Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.02Ohm |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.