Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 2A 0.1Ohm DCR 1206 T/R
Yageo PBY321611T-601Y-N technical specifications.
| Package/Case | 0603 |
| Current Rating | 2A |
| DC Resistance-Max | 100mR |
| Impedance | 600R |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.