This 1812 ferrite bead from Yageo features a maximum impedance of 120 and a tolerance of 30%. It operates within a temperature range of -55 to 125°C. The bead's dimensions are 4.75mm in length, 3.4mm in depth, and 1.7mm in height. It is designed for use in high-frequency applications, with a test frequency of 100M.
Checking distributor stock and pricing after the page loads.
Yageo PBY453215T-121T-N technical specifications.
| Maximum DC Current | 4A |
| Type | Multi-Layer |
| Impedance | 120Ohm |
| Case Size | 1812 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.03Ohm |
| Tolerance | 30% |
| Height | 1.7mm |
| Product Length | 4.75mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.