Ferrite Beads Multi-Layer 150Ohm 30% 100MHz 4A 0.03Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
Yageo PBY453215T-151T-N technical specifications.
| Maximum DC Current | 4A |
| Type | Multi-Layer |
| Impedance | 150Ohm |
| Case Size | 1812 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.03Ohm |
| Tolerance | 30% |
| Height | 1.7mm |
| Product Length | 4.75mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.