This ferrite bead from Yageo has a maximum DC current rating of 6A and an impedance of 70 ohms. It features a multi-layer design and a tolerance of 25%. The bead measures 1.7mm in height, 4.75mm in length, and 3.4mm in depth. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Yageo PBY453215T-700Y-S technical specifications.
| Maximum DC Current | 6A |
| Type | Multi-Layer |
| Impedance | 70Ohm |
| Case Size | 1812 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.03Ohm |
| Tolerance | 25% |
| Height | 1.7mm |
| Product Length | 4.75mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.