Yageo's PE0805FRF470R075L is a 2-terminal fixed resistor with a resistance of 0.075 ohms and a tolerance of 1%. It has a maximum operating temperature of 170°C and a minimum operating temperature of -55°C. The resistor is packaged in a 2.03mm x 1.27mm x 0.55mm size. It is part of the PE-L series.
Yageo PE0805FRF470R075L technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.03 |
| Tolerance | 1 |
| Package Width | 1.27 |
| Package Height | 0.55 |
| Series | PE-L |
| Resistance | 0.075 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.