Surface mount chip resistor featuring metal foil technology for precise current sensing applications. This 2512 case size component offers a low resistance value of 6m Ohm with a tight 1% tolerance. Rated for 1W power dissipation, it operates up to a maximum temperature of 155°C and exhibits a temperature coefficient of ±100ppm/°C. The rectangular, epoxy-cased device has two pad terminals and is supplied in tape and reel packaging.
Sign in to ask questions about the Yageo PF2512FKF070R006L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo PF2512FKF070R006L technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2512 |
| Package Type | SMD |
| Package/Case | 2512 |
| Product Length (mm) | 6.45 |
| Product Depth (mm) | 3.25 |
| Product Height (mm) | 0.7 |
| Length Tolerance (mm) | ±0.25 |
| Depth Tolerance (mm) | ±0.25 |
| Height Tolerance (mm) | ±0.25 |
| Maximum Terminal Width (mm) | 3.5 |
| Number of Terminals | 2 |
| Resistance Value | 6mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Foil |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | S7293 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo PF2512FKF070R006L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.