
This 7m ohm, 1% tolerance, metal foil chip resistor is a surface mount component with a rectangular package shape. It has a maximum operating temperature of 155 degrees Celsius and is suitable for current sensing applications. The resistor is made with epoxy case style and has a resistance value of 7 milliohms. It is not anti-surge or anti-sulfurated.
Sign in to ask questions about the Yageo PF2512FKF070R007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo PF2512FKF070R007 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2512 |
| Package Type | SMD |
| Package/Case | 2512 |
| Product Length (mm) | 6.5 |
| Product Depth (mm) | 3.15 |
| Product Height (mm) | 0.6 |
| Number of Terminals | 2 |
| Resistance Value | 7mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Foil |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | S7293 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo PF2512FKF070R007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.