Sign in to ask questions about the Yageo PF2512FKF070R007L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo PF2512FKF070R007L technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.037inch |
| Lead Free | Lead Free |
| Length | 0.254inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 7mR |
| Series | PF |
| Size Code | 2512 |
| Tolerance | 1% |
| Width | 0.128inch |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo PF2512FKF070R007L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
