
This 8m 1% metal foil chip resistor is designed for surface mount applications. It has a maximum operating temperature of 155 degrees Celsius and is available in a 2512 package size. The resistor features current sensing and is suitable for use in a variety of electronic circuits.
Sign in to ask questions about the Yageo PF2512FKF070R008L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo PF2512FKF070R008L technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2512 |
| Package Type | SMD |
| Package/Case | 2512 |
| Product Length (mm) | 6.45 |
| Product Depth (mm) | 3.25 |
| Product Height (mm) | 0.7 |
| Number of Terminals | 2 |
| Resistance Value | 8mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Foil |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | S7293 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo PF2512FKF070R008L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.