This shielded wirewound inductor features a 1.2uH inductance value with a 20% tolerance. It has a maximum DC current rating of 27mA and a maximum saturation current of 30mA. The inductor's DC resistance is 0.00186 ohms typ. It is available in a radial lead style with a product length and depth of 14mm and a height of 10mm.
Yageo PMC129-1R2M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 27A |
| Maximum Saturation Current | 30A |
| Max DC Resistance | 0.00186(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 14mm |
| Product Depth | 14mm |
| Height | 10mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yageo PMC129-1R2M-HF to view detailed technical specifications.
No datasheet is available for this part.