Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 21.5A 2.13mOhm DCR RDL Plate
Yageo PMC129-1R5M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 21.5A |
| Maximum Saturation Current | 25A |
| Max DC Resistance | 0.00213(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 14mm |
| Product Depth | 14mm |
| Height | 10mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yageo PMC129-1R5M-HF to view detailed technical specifications.
No datasheet is available for this part.