This shielded wirewound inductor features a 3.3 microhenry inductance value with a 20% tolerance. It has a maximum DC current rating of 13.5 amps and a maximum saturation current of 15 amps. The inductor's DC resistance is 0.00296 ohms typ. It is designed for through-hole mounting with a radial lead style and measures 14mm in length and depth, with a height of 10mm.
Yageo PMC129-3R3M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 13.5A |
| Maximum Saturation Current | 15A |
| Max DC Resistance | 0.00296(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 14mm |
| Product Depth | 14mm |
| Height | 10mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yageo PMC129-3R3M-HF to view detailed technical specifications.
No datasheet is available for this part.