The PMC129-R60M-HF is a shielded wirewound inductor with a nominal inductance of 0.6uH and a tolerance of 20%. It has a maximum DC current rating of 36A and a maximum saturation current of 40A. The inductor's DC resistance is typically 0.00073 ohms. It is designed for use in through-hole applications and has a product length and depth of 14mm, with a height of 10mm.
Yageo PMC129-R60M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 36A |
| Maximum Saturation Current | 40A |
| Max DC Resistance | 0.00073(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 14mm |
| Product Depth | 14mm |
| Height | 10mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yageo PMC129-R60M-HF to view detailed technical specifications.
No datasheet is available for this part.