Inductor Power Shielded Wirewound 900nH 20% 100KHz 50A 1.13mOhm DCR RDL Plate
Yageo PMC129-R90M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 50A |
| Maximum Saturation Current | 30A |
| Max DC Resistance | 0.00113(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 14mm |
| Product Depth | 14mm |
| Height | 10mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yageo PMC129-R90M-HF to view detailed technical specifications.
No datasheet is available for this part.