The PMD1109-R30M-HF is a shielded ferrite wirewound inductor with a nominal inductance of 0.3uH and a tolerance of 20%. It has a maximum DC current rating of 36A and a maximum saturation current of 50A. The inductance decreases by 20% at the maximum saturation current. The inductor has a typical DC resistance of 0.00068 ohms and is available in a radial lead style. It measures 12.5mm in length and depth, and 10mm in height.
Yageo PMD1109-R30M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 36A |
| Maximum Saturation Current | 50A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00068(Typ)Ohm |
| Lead Style | Radial |
| Product Length | 12.5mm |
| Product Depth | 12.5mm |
| Height | 10mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.